- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NLT8MP
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NLT8MP
STX Series - 8-pole male chassis connector, Nickel housing, solder or 1/4 " flat tabs The speakON STX Series was especially ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
STX Series - 8-pole male chassis connector, Nickel housing, solder or 1/4 " flat tabs
The speakON STX Series was especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable STX Series fe
Product Highlights:
- Current rating 40 Amp continuous, 50 Amp audio with 50% duty cycle
- Robust and durable all metal housing
- Reinforced metal quick lock system for ease and precise locking
- Mate with all available Speakon® products
Search Keywords: NLT8MP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NLT8MP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:LI
-
ECCN:EAR99
-
Supplier's Standard Package:
40 -
Type:IP52 Speakon
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:Polyamide 6/6
-
Number of Contacts:8
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
Frequently Asked Questions
Is NLT8MP discontinued?
Yes, NLT8MP from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NLT8MP?
The recommended replacement for NLT8MP is NLT8MPXX from NEUTRIK, available from OnlineComponents.com.
Is NLT8MP RoHS compliant?
Yes, NLT8MP is RoHS compliant.
What is the lead time for NLT8MP?
The standard lead time for NLT8MP is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.