- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NLT8FX-BAG
Available Replacements
AANBEVOLEN VERVANGING
NEUTRIK
NLT8FX-BAG
STX Series - 8-pole female cable connector, black-chrome metal housing, solder The speakON STX Series was especially designe ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
STX Series - 8-pole female cable connector, black-chrome metal housing, solder
The speakON STX Series was especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable STX Series featur
Product Highlights:
- Current rating 40 Amp continuous, 50 Amp audio with 50% duty cycle
- Robust and durable all metal housing
- Reinforced metal quick lock system for ease and precise locking
- Extra large solder contacts for up to 6mm² (AWG10) wires
- Mate with all available Speakon® products
Search Keywords: NLT8FXBAG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NLT8FX-BAG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | LI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | IP52 Speakon |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Housing Material: | Polyamide 6/6 |
| Number of Contacts: | 8 |
| Contact Plating: | Silver |
| Operating Temperature: | -30 to 80 °C |
Frequently Asked Questions
Is NLT8FX-BAG discontinued?
Yes, NLT8FX-BAG from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NLT8FX-BAG?
The recommended replacement for NLT8FX-BAG is NLT8FXX-BAG from NEUTRIK, available from OnlineComponents.com.
Is NLT8FX-BAG RoHS compliant?
Yes, NLT8FX-BAG is RoHS compliant.
What is the lead time for NLT8FX-BAG?
The standard lead time for NLT8FX-BAG is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.