- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NLT8FX
Available Replacements
NEUTRIK
NLT8FX
STX Series - 8-pole female cable connector, Nickel housing - chuck type strain relief - solder The speakON STX Series was es ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
STX Series - 8-pole female cable connector, Nickel housing - chuck type strain relief - solder
The speakON STX Series was especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable S
Product Highlights:
- Current rating 40 Amp continuous, 50 Amp audio with 50% duty cycle
- Robust and durable all metal housing
- Reinforced metal quick lock system for ease and precise locking
- Extra large solder contacts for up to 6mm² (AWG10) wires
- Mate with all available Speakon® products
Search Keywords: NLT8FX
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NLT8FX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | LI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | IP52 Speakon |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Housing Material: | Polyamide 6/6 |
| Number of Contacts: | 8 |
| Contact Plating: | Silver |
| Operating Temperature: | -30 to 80 °C |
Frequently Asked Questions
Is NLT8FX discontinued?
Yes, NLT8FX from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NLT8FX?
The recommended replacement for NLT8FX is NLT8FXX from NEUTRIK, available from OnlineComponents.com.
Is NLT8FX RoHS compliant?
Yes, NLT8FX is RoHS compliant.
What is the lead time for NLT8FX?
The standard lead time for NLT8FX is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.