- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NLT4MX-BAG
NEUTRIK
NLT4MX-BAG
STX Series - 4 pole male cable connector - black-chrome metal housing - chuck type strain relief The speakON STX Series was ...
View Datasheet Ask the Datasheet Accessories
- Current rating 40 Amp continuous, 50 Amp audio with 50% duty cycle
- Robust and durable all metal housing
- Sealing ring provides weatherproof IP54 rating
- Reinforced metal quick lock system for ease and precise locking
- Extra large solder contacts for up to 6mm² (AWG10) wires
- Mate with all available Speakon products
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NLT4MX-BAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Loudspeaker Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
-
- Item discontinued