- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NLT4MP-BAG
Available Replacements
NEUTRIK
NLT4MP-BAG
STX Series - 4 pole male chassis connector, black-chrome metal housing - solder or 1/4 " flat tabs The speakON STX Series w ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
STX Series - 4 pole male chassis connector, black-chrome metal housing - solder or 1/4 " flat tabs
The speakON STX Series was especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable
Product Highlights:
- Current rating 40 Amp continuous, 50 Amp audio with 50% duty cycle
- Robust and durable all metal housing
- Sealing ring provides weatherproof IP54 rating
- Reinforced metal quick lock system for ease and precise locking
- Mate with all available Speakon products
Search Keywords: NLT4MPBAG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NLT4MP-BAG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | LI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Loudspeaker Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 4 |
| Contact Plating: | Silver |
| Operating Temperature: | -30 to 80 °C |
Frequently Asked Questions
Is NLT4MP-BAG discontinued?
Yes, NLT4MP-BAG from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NLT4MP-BAG?
The recommended replacement for NLT4MP-BAG is NLT4MPXX-BAG from NEUTRIK, available from OnlineComponents.com.
Is NLT4MP-BAG RoHS compliant?
Yes, NLT4MP-BAG is RoHS compliant.
What is the lead time for NLT4MP-BAG?
The standard lead time for NLT4MP-BAG is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.