- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NLT4FX-BAG
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NLT4FX-BAG
STX Series - 4 pole female cable connector, black-chrome metal housing - chuck type strain relief The speakON STX Series was ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
STX Series - 4 pole female cable connector, black-chrome metal housing - chuck type strain relief
The speakON STX Series was especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durabl
Product Highlights:
- Current rating 40 Amp continuous, 50 Amp audio with 50% duty cycle
- Robust and durable all metal housing
- Sealing ring provides weatherproof IP54 rating
- Reinforced metal quick lock system for ease and precise locking
- Extra large solder contacts for up to 6mm² (AWG10) wires
- Mate with all available Speakon products
Search Keywords: NLT4FXBAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NLT4FX-BAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Loudspeaker Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
Frequently Asked Questions
Is NLT4FX-BAG discontinued?
Yes, NLT4FX-BAG from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NLT4FX-BAG?
The recommended replacement for NLT4FX-BAG is NLT4FXX-BAG from NEUTRIK, available from OnlineComponents.com.
Is NLT4FX-BAG RoHS compliant?
Yes, NLT4FX-BAG is RoHS compliant.
What is the lead time for NLT4FX-BAG?
The standard lead time for NLT4FX-BAG is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.