- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NLT4FX
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NLT4FX
STX Series - 4 pole female cable connector - nickel housing - chuck type strain relief The speakON STX Series was especially ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
STX Series - 4 pole female cable connector - nickel housing - chuck type strain relief
The speakON STX Series was especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable STX Serie
Product Highlights:
- Current rating 40 Amp continuous, 50 Amp audio with 50% duty cycle
- Robust and durable all metal housing
- Sealing ring provides weatherproof IP54 rating
- Reinforced metal quick lock system for ease and precise locking
- Extra large solder contacts for up to 6mm² (AWG10) wires
- Mate with all available Speakon products
Search Keywords: NLT4FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NLT4FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Loudspeaker Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
Frequently Asked Questions
Is NLT4FX discontinued?
Yes, NLT4FX from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NLT4FX?
The recommended replacement for NLT4FX is NLT4FXX from NEUTRIK, available from OnlineComponents.com.
Is NLT4FX RoHS compliant?
Yes, NLT4FX is RoHS compliant.
What is the lead time for NLT4FX?
The standard lead time for NLT4FX is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.