- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NLJ2MD-V
Description
+
speakON Combo - 2 pole combination of speakON socket and 1/4" jack receptacle - vertical pcb mount - same pcb footprint and panel cut out as NL4MD-V
First speakON / jack hybrid panel mount connector combining the speakON chassis connector with a 1/4" 2
Product Highlights:
- Combine Speakon D size receptacle and 1/4" jack
- Save rack space and costs by combining 2 connectors in one housing
- Mates with two types of connectors offering greater flexibility of interconnections
- Rear panel mount
- PA-wiring: 1+ is connected to Tip, 1- to Sleeve
Search Keywords: NLJ2MDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NLJ2MD-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
838
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
100
$2.22
300
$2.14
500
$2.12
1,000
$2.08
2,500
$2.05
5,000
$2.03
7,500
$2.01
10,000 +
$2.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT