- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NLJ2MD-H
Description
+
speakON Combo - 2 pole combination of speakON socket and 1/4" jack receptacle - horizontal pcb mount - same pcb footprint and panel cut out as NL4MD-H
First speakON / jack hybrid panel mount connector combining the speakON chassis connector with a 1/4"
Product Highlights:
- Combine Speakon D size receptacle and 1/4" jack
- Save rack space and costs by combining 2 connectors in one housing
- Mates with two types of connectors offering greater flexibility of interconnections
- Rear panel mount
- PA-wiring: 1+ is connected to Tip, 1- to Sleeve
Search Keywords: NLJ2MDH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NLJ2MD-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Speakon
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT