- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NL8MPR-BAG
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NL8MPR-BAG
speakON Chassis Connectors - 8 pole chassis connector - black chrome metal square G-size flange - countersunk thru holes - 3/1 ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
speakON Chassis Connectors - 8 pole chassis connector - black chrome metal square G-size flange - countersunk thru holes - 3/16" flat tabs
The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnection
Product Highlights:
- Standard current rating 30 Amp
- High current version up to 40 Amp audio current
- Glass reinforced materials make it extremely robust and dependable
- Precise keyway for secure mating
- Accurate twist lock latching system
- Metal flange
- Airtight design - optimized for speaker applications
Search Keywords: NL8MPRBAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NL8MPR-BAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
40 -
Type:Loudspeaker Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Polyamide
-
Number of Contacts:8
-
Contact Plating:Silver
-
Termination Method:N/A
-
Operating Temperature:-30 to 80 °C
Frequently Asked Questions
Is NL8MPR-BAG discontinued?
Yes, NL8MPR-BAG from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NL8MPR-BAG?
The recommended replacement for NL8MPR-BAG is NL8MPRXX-BAG from NEUTRIK, available from OnlineComponents.com.
Is NL8MPR-BAG RoHS compliant?
Yes, NL8MPR-BAG is RoHS compliant.
What is the lead time for NL8MPR-BAG?
The standard lead time for NL8MPR-BAG is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.