- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NL8MD-V-1
Available Replacements
NEUTRIK
NL8MD-V-1
speakON Chassis Connectors - 8 pole chassis connector - nickel metal square G-size flange - self tapping screw holes (A-screw) ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
speakON Chassis Connectors - 8 pole chassis connector - nickel metal square G-size flange - self tapping screw holes (A-screw) - vertical PCB mount
The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interc
Search Keywords: NL8MDV1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NL8MD-V-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Type: | Speakon3389 |
| Body Orientation: | Straight3367 |
| Mounting: | Panel Mount3378 |
| Number of Contacts: | 8 |
| Contact Plating: | Nickel3369 |
Frequently Asked Questions
Is NL8MD-V-1 discontinued?
Yes, NL8MD-V-1 from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NL8MD-V-1?
The recommended replacement for NL8MD-V-1 is NL8MDXX-V-3 from NEUTRIK, available from OnlineComponents.com.
Is NL8MD-V-1 RoHS compliant?
Yes, NL8MD-V-1 is RoHS compliant.
What is the lead time for NL8MD-V-1?
The standard lead time for NL8MD-V-1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.