- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NL8MD-V
NEUTRIK
NL8MD-V
speakON Chassis Connectors - 8 pole chassis connector - nickel metal square G-size flange - countersunk thru holes - vertical ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NL8MD-V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Type: | Speakon |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
-
This product is discontinued, but still in stock.