- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NL4MP-UC
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NL4MP-UC
speakON Chassis Connectors - 4 pole chassis connector for 40 A rms continuous - 50 A audiosignal duty cycle 50%. Black D-size ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
speakON Chassis Connectors - 4 pole chassis connector for 40 A rms continuous - 50 A audiosignal duty cycle 50%. Black D-size flange - countersunk thru holes - 1/4" flat tabs (termination e.g. with Faston tab Tyco part # 41829)
The speakON panel mount c
Product Highlights:
- Standard current rating 30 Amp
- High current version up to 50 Amp audio current
- Glass reinforced materials make it extremely robust and dependable
- Precise keyway for secure mating
- Accurate twist lock latching system
- Metal insert in locking area
- Airtight design - optimized for speaker applications
Search Keywords: NL4MPUC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NL4MP-UC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:LI
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Loudspeaker Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Polyamide
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:N/A
-
Operating Temperature:-30 to 80 °C
Frequently Asked Questions
Is NL4MP-UC discontinued?
Yes, NL4MP-UC from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NL4MP-UC?
The recommended replacement for NL4MP-UC is NL4MPXX-UC from NEUTRIK, available from OnlineComponents.com.
Is NL4MP-UC RoHS compliant?
Yes, NL4MP-UC is RoHS compliant.
What is the lead time for NL4MP-UC?
The standard lead time for NL4MP-UC is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.