Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NL4MP-ST

speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - countersunk thru holes - screw termination. This ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - countersunk thru holes - screw termination. This chassis connector is not airtight. The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amp
Product Highlights:
  • Standard current rating 30 Amp
  • High current version up to 50 Amp audio current
  • Glass reinforced materials make it extremely robust and dependable
  • Precise keyway for secure mating
  • Accurate twist lock latching system
  • Metal insert in locking area
Search Keywords: NL4MPST
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NL4MP-ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Loudspeaker Connector
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Polyamide 6/6
Number of Contacts: 4
Contact Plating: Silver
Termination Method: Screw
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NL4MP-ST RoHS compliant?
Yes, NL4MP-ST is RoHS compliant.
What is the lead time for NL4MP-ST?
The standard lead time for NL4MP-ST is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 453
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.82
25
$6.02
100
$5.69
300
$5.66
500
$5.64
1,000
$5.63
2,500
$5.62
5,000 +
$5.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!