Available Replacements
Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NL4MP-POS

Conn Loudspeaker Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Loudspeaker Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Search Keywords: NL4MPPOS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NL4MP-POS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Loudspeaker Connector
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    4
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NL4MP-POS discontinued?
Yes, NL4MP-POS from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NL4MP-POS?
The recommended replacement for NL4MP-POS is NL4MP from NEUTRIK, available from OnlineComponents.com.
Is NL4MP-POS RoHS compliant?
Yes, NL4MP-POS is RoHS compliant.
What is the lead time for NL4MP-POS?
The standard lead time for NL4MP-POS is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.12
100
$1.90
250
$1.86
500
$1.82
1,000
$1.78
2,500
$1.76
5,000
$1.74
7,500 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!