- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NL4MP-M3
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NL4MP-M3
speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - M3 threaded insert - 3/16" flat tabs The speak ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - M3 threaded insert - 3/16" flat tabs
The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They feature a unique
Search Keywords: NL4MPM3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NL4MP-M3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | LI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Speakon |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Number of Contacts: | 4 |
Frequently Asked Questions
Is NL4MP-M3 discontinued?
Yes, NL4MP-M3 from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NL4MP-M3?
The recommended replacement for NL4MP-M3 is NL4MPXX-3 from NEUTRIK, available from OnlineComponents.com.
Is NL4MP-M3 RoHS compliant?
Yes, NL4MP-M3 is RoHS compliant.
What is the lead time for NL4MP-M3?
The standard lead time for NL4MP-M3 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.