Available Replacements
Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NL4MP-3

speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - self tapping screw holes (A-screw) - 3/16" flat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - self tapping screw holes (A-screw) - 3/16" flat tabs The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They
Search Keywords: NL4MP3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NL4MP-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Loudspeaker Connector
Gender: M
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Termination Method: Solder Pot
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NL4MP-3 discontinued?
Yes, NL4MP-3 from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NL4MP-3?
The recommended replacement for NL4MP-3 is NL4MPXX-3 from NEUTRIK, available from OnlineComponents.com.
Is NL4MP-3 RoHS compliant?
Yes, NL4MP-3 is RoHS compliant.
What is the lead time for NL4MP-3?
The standard lead time for NL4MP-3 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.90
300
$1.86
500
$1.82
1,000
$1.78
2,500
$1.76
5,000
$1.74
7,500
$1.72
10,000 +
$1.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!