- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NL4MP
Available Replacements
Reemplazo recomendado
NEUTRIK
NL4MP
speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - countersunk thru holes - 3/16" flat tabs The s ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - countersunk thru holes - 3/16" flat tabs
The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They feature a un
Product Highlights:
- Standard current rating 30 Amp
- High current version up to 50 Amp audio current
- Glass reinforced materials make it extremely robust and dependable
- Precise keyway for secure mating
- Accurate twist lock latching system
- Metal insert in locking area
- Airtight design - optimized for speaker applications
Search Keywords: NL4MP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NL4MP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | LI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Loudspeaker Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Housing Material: | Polyamide 6/6 |
| Number of Contacts: | 4 |
| Contact Plating: | Silver |
| Termination Method: | Solder |
| Operating Temperature: | -30 to 80 °C |
Frequently Asked Questions
Is NL4MP discontinued?
Yes, NL4MP from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NL4MP?
The recommended replacement for NL4MP is NL4MPXX from NEUTRIK, available from OnlineComponents.com.
Is NL4MP RoHS compliant?
Yes, NL4MP is RoHS compliant.
What is the lead time for NL4MP?
The standard lead time for NL4MP is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.