- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NL4MMX-POS
Description
+
Conn Audio Adapter M/M 4/4 POS ST 1 Port
Search Keywords: NL4MMXPOS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NL4MMX-POS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Audio Adapter
-
Gender:M/M
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:Polyamide
-
Number of Contacts:4/4
-
Contact Plating:Silver
-
Termination Method:N/A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.