Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NL4MMX

D Shape Adapters - Lockable 4 pole speakON adapter Links two NL2/4F*s together for cable extension. Changes gender to male w ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Shape Adapters - Lockable 4 pole speakON adapter Links two NL2/4F*s together for cable extension. Changes gender to male when permanently locked on the cable. Features permanent secure connection on a speakON cable connector using 2nd lock. Can be p
Search Keywords: NL4MMX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NL4MMX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Audio Adapter
Gender: M/M
Body Orientation: Straight
Housing Material: Polyamide
Number of Contacts: 4/4
Contact Plating: Silver
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NL4MMX RoHS compliant?
Yes, NL4MMX is RoHS compliant.
What is the lead time for NL4MMX?
The standard lead time for NL4MMX is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 689
Ships today, if you order in
Manufacturer Stock:
2,725 can ship
Minimum Order Quantity:
25
Order Increment:
25
3 Weeks can ship 11/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$8.74
50
$8.23
100
$7.97
250
$7.78
500
$6.76
1,000
$6.44
2,500 +
$6.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!