Available Replacements
Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NL4MD-V-R

speakON Chassis Connectors - 4 pole chassis connector - red D-size flange - countersunk thru holes - vertical PCB mount. The r ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
speakON Chassis Connectors - 4 pole chassis connector - red D-size flange - countersunk thru holes - vertical PCB mount. The red color is a differentiating factor to indicate for instance bridging or crossover connections. The speakON panel mount connec
Search Keywords: NL4MDVR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NL4MD-V-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Speakon
Gender: M
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 4
Contact Plating: Silver
Termination Method: Solder
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NL4MD-V-R discontinued?
Yes, NL4MD-V-R from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NL4MD-V-R?
The recommended replacement for NL4MD-V-R is NL4MDXX-V from NEUTRIK, available from OnlineComponents.com.
Is NL4MD-V-R RoHS compliant?
Yes, NL4MD-V-R is RoHS compliant.
What is the lead time for NL4MD-V-R?
The standard lead time for NL4MD-V-R is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.77
50
$2.47
100
$2.46
300
$2.38
500
$2.32
1,000
$2.31
2,500
$2.26
5,000 +
$2.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!