- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NL4MD-H-2
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NL4MD-H-2
speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - mirrored self tapping screw holes (A-screw) - ho ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - mirrored self tapping screw holes (A-screw) - horizontal PCB mount
The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconn
Search Keywords: NL4MDH2
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NL4MD-H-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | LI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Speakon |
| Gender: | M |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Housing Material: | Polyamide 6/6 |
| Number of Contacts: | 4 |
| Contact Plating: | Silver |
| Termination Method: | Solder |
| Operating Temperature: | -30 to 80 °C |
Frequently Asked Questions
Is NL4MD-H-2 discontinued?
Yes, NL4MD-H-2 from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NL4MD-H-2?
The recommended replacement for NL4MD-H-2 is NL4MDXX-H-2 from NEUTRIK, available from OnlineComponents.com.
Is NL4MD-H-2 RoHS compliant?
Yes, NL4MD-H-2 is RoHS compliant.
What is the lead time for NL4MD-H-2?
The standard lead time for NL4MD-H-2 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.