Available Replacements
Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NL4MD-H

speakON Chassis Connectors - 4 pole chassis connector - grey D-size flange - self tapping screw holes (A-screw) - horizontal P ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
speakON Chassis Connectors - 4 pole chassis connector - grey D-size flange - self tapping screw holes (A-screw) - horizontal PCB mount The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. T
Product Highlights:
  • Standard current rating 30 Amp
  • High current version up to 50 Amp audio current
  • Glass reinforced materials make it extremely robust and dependable
  • Precise keyway for secure mating
  • Accurate twist lock latching system
  • Metal insert in locking area
  • Airtight design - optimized for speaker applications
Search Keywords: NL4MDH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NL4MD-H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Loudspeaker Connector
Gender: M
Body Orientation: Right Angle
Mounting: Through Hole
Housing Material: Polyamide
Number of Contacts: 4
Contact Plating: Silver
Termination Method: Solder
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NL4MD-H discontinued?
Yes, NL4MD-H from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NL4MD-H?
The recommended replacement for NL4MD-H is NL4MDXX-H-3 from NEUTRIK, available from OnlineComponents.com.
Is NL4MD-H RoHS compliant?
Yes, NL4MD-H is RoHS compliant.
What is the lead time for NL4MD-H?
The standard lead time for NL4MD-H is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,595
Ships today, if you order in
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.37
100 +
$3.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!