- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NL4FX-4
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NL4FX-4
SPX Series - 4 pole cable connector - chuck type strain relief, yellow bushing The industry-standard for loudspeaker connect ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
SPX Series - 4 pole cable connector - chuck type strain relief, yellow bushing
The industry-standard for loudspeaker connections offer extremely reliable and robust cable connectors with a reliable locking system. They feature solid contacts with screw-
Search Keywords: NL4FX4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NL4FX-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Chuck3389
-
Gender:F3371
-
Body Orientation:Straight3367
-
Mounting:Cable Mount3378
-
Housing Material:N/A
-
Number of Contacts:4
-
Contact Plating:Gold3369
-
Termination Method:Screw3388
-
Operating Temperature:-30 to 80 °C
Frequently Asked Questions
Is NL4FX-4 discontinued?
Yes, NL4FX-4 from Neutrik is discontinued (end-of-life May 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NL4FX-4?
The recommended replacement for NL4FX-4 is NL4FXX-W-S from NEUTRIK, available from OnlineComponents.com.
Is NL4FX-4 RoHS compliant?
Yes, NL4FX-4 is RoHS compliant.
What is the lead time for NL4FX-4?
The standard lead time for NL4FX-4 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.