- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NL4FX
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NL4FX
SPX Series - 4 pole cable connector - chuck type strain relief - dark grey bushing The industry-standard for loudspeaker con ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
SPX Series - 4 pole cable connector - chuck type strain relief - dark grey bushing
The industry-standard for loudspeaker connections offer extremely reliable and robust cable connectors with a reliable locking system. They feature solid contacts with sc
Product Highlights:
- Current rating 40 A rms continuous
- Up to 50 A audio signal, duty cycle 50%
- Only 3 parts, easy to assemble
- High impact materials - long-lasting and reliable
- Easy and extremely precise locking system "Quick Lock"
- Improved grip on latch
- 1 piece strain relief, chuck for 7 to 14.5 mm cable O.D.
- Color coding possible
- Improved screw-type termination for highest pull-out force
- Integrated design guarantees "Made by Neutrik®"
Search Keywords: NL4FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NL4FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Speakon
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polybutylene Terephthalate
-
Number of Contacts:4
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Frequently Asked Questions
Is NL4FX discontinued?
Yes, NL4FX from Neutrik is discontinued (end-of-life May 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NL4FX?
The recommended replacement for NL4FX is NL4FXX-W-S from NEUTRIK, available from OnlineComponents.com.
Is NL4FX RoHS compliant?
Yes, NL4FX is RoHS compliant.
What is the lead time for NL4FX?
The standard lead time for NL4FX is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.