- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NL4FRX
Available Replacements
Reemplazo recomendado
NEUTRIK
NL4FRX
SPX Series - 4 pole right-angle cable connector - chuck type strain relief - dark grey bushing The industry-standard for lou ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
SPX Series - 4 pole right-angle cable connector - chuck type strain relief - dark grey bushing
The industry-standard for loudspeaker connections offer extremely reliable and robust cable connectors with a reliable locking system. They feature solid cont
Search Keywords: NL4FRX
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NL4FRX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | LI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Loudspeaker Connector |
| Gender: | F |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| Contact Plating: | Silver |
| Termination Method: | Screw/Solder |
| Operating Temperature: | -30 to 80 °C |
Product Guides
+
Frequently Asked Questions
Is NL4FRX discontinued?
Yes, NL4FRX from Neutrik is discontinued (end-of-life May 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NL4FRX?
The recommended replacement for NL4FRX is NL4FXX-W-S from NEUTRIK, available from OnlineComponents.com.
Is NL4FRX RoHS compliant?
Yes, NL4FRX is RoHS compliant.
What is the lead time for NL4FRX?
The standard lead time for NL4FRX is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.