- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NL4FC
Available Replacements
NEUTRIK
NL4FC
FC Series - 4 pole cable connector - chuck type strain relief The industry-standard for loudspeaker connections offer extrem ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
FC Series - 4 pole cable connector - chuck type strain relief
The industry-standard for loudspeaker connections offer extremely reliable and robust cable connectors with a reliable locking system. They feature solid contacts with screw-type terminals in
Product Highlights:
- Up to 30 A rms current rating
- Reliable and robust, easy and fast to assemble
- Cable strain relief for 5 - 15 mm cable O.D.
- Accurate and dependable twist lock latching system "Quick Lock"
- Glass reinforced material for insert and housing, long-lasting and dependable
- User friendly latch design for easy handling
- Unique Neutrik chuck type strain relief
- Branded with unique hologram - guarantees genuine and authentic Neutrik product
Search Keywords: NL4FC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NL4FC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | LI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Loudspeaker Connector3389 |
| Gender: | F3371 |
| Body Orientation: | Straight3367 |
| Mounting: | Cable Mount3378 |
| Housing Material: | Polyamide 6/63373 |
| Number of Contacts: | 4 |
| Contact Plating: | Silver3369 |
| Termination Method: | Screw/Solder3388 |
| Operating Temperature: | -30 to 80 °C |
Frequently Asked Questions
Is NL4FC discontinued?
Yes, NL4FC from Neutrik is discontinued (end-of-life May 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NL4FC?
The recommended replacement for NL4FC is NL4FXX-W-S from NEUTRIK, available from OnlineComponents.com.
Is NL4FC RoHS compliant?
Yes, NL4FC is RoHS compliant.
What is the lead time for NL4FC?
The standard lead time for NL4FC is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.