- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NL2MP
Available Replacements
NEUTRIK
NL2MP
speakON Chassis Connectors - 2 pole chassis connector - black D-size flange - countersunk thruholes - 3/16" flat tabs. Does no ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
speakON Chassis Connectors - 2 pole chassis connector - black D-size flange - countersunk thruholes - 3/16" flat tabs. Does not intermate with the 4-pole cableconnector
The speakON panel mount connectors are the standard chassis connectors for loudspeak
Product Highlights:
- Standard current rating 30 Amp
- High current version up to 50 Amp audio current
- Glass reinforced materials make it extremely robust and dependable
- Precise keyway for secure mating
- Accurate twist lock latching system
- Metal insert in locking area
- Airtight design - optimized for speaker applications
Search Keywords: NL2MP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NL2MP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | LI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Loudspeaker Connector |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Housing Material: | Polyamide 6/6 |
| Number of Contacts: | 2 |
| Contact Plating: | Silver |
| Operating Temperature: | -30 to 80 °C |
Frequently Asked Questions
Is NL2MP discontinued?
Yes, NL2MP from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NL2MP?
The recommended replacement for NL2MP is NL2MPXX from NEUTRIK, available from OnlineComponents.com.
Is NL2MP RoHS compliant?
Yes, NL2MP is RoHS compliant.
What is the lead time for NL2MP?
The standard lead time for NL2MP is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.