- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NL2FX
Available Replacements
Рекомендуемая замена
NEUTRIK
NL2FX
SPX Series - 2 pole cable connector - chuck type strain relief The industry-standard for loudspeaker connections offer extre ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
SPX Series - 2 pole cable connector - chuck type strain relief
The industry-standard for loudspeaker connections offer extremely reliable and robust cable connectors with a reliable locking system. They feature solid contacts with screw-type terminals i
Search Keywords: NL2FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NL2FX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Speakon
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polybutylene Terephthalate
-
Number of Contacts:2
-
Contact Plating:Silver
-
Termination Method:Screw/Solder
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is NL2FX discontinued?
Yes, NL2FX from Neutrik is discontinued (end-of-life May 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NL2FX?
The recommended replacement for NL2FX is NL2FXX-W-S from NEUTRIK, available from OnlineComponents.com.
Is NL2FX RoHS compliant?
Yes, NL2FX is RoHS compliant.
What is the lead time for NL2FX?
The standard lead time for NL2FX is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.