- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- NKTT1-Y
Description
+
Cable Assembly Patch Cord 0.9m 3 POS Audio to 3 POS Audio PL-PL
Search Keywords: NKTT1Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NKTT1-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Patch Cord
-
Cable Length:0.9 m
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.