- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- NKTT12-BLK
Description
+
Cable Assembly Patch Cord 1.2m 3 POS Audio to 3 POS Audio PL-PL
Search Keywords: NKTT12BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NKTT12-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Patch Cord
-
Cable Length:1.2 m
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT