Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NKTT-12BL

Cable Assembly - 120 cm - black Connector Housing - 3 conductor - NP3TT-1 Plug on both ends - Nickel contacts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cable Assembly - 120 cm - black Connector Housing - 3 conductor - NP3TT-1 Plug on both ends - Nickel contacts
Search Keywords: NKTT12BL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NKTT-12BL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Cable Length: 1.2 m
Cable Type: Patch Cord
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NKTT-12BL discontinued?
Yes, NKTT-12BL from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NKTT-12BL RoHS compliant?
Yes, NKTT-12BL is RoHS compliant.
What is the lead time for NKTT-12BL?
The standard lead time for NKTT-12BL is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.032
10
$19.120
30
$18.830
50
$18.430
100
$18.060
250
$17.830
500
$17.720
1,000 +
$17.500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!