- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- NKTT06-YE-AU
Description
+
Cable Assembly - 60 cm - yellow Connector Housing - 3 conductor - NP3TT-1 Plug on both ends - Gold contacts
Search Keywords: NKTT06YEAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NKTT06-YE-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.192 m
-
Cable Type:Patch Cable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
3