- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- NKTT-03YE
Description
+
Cable Assembly - 30 cm - yellow Connector Housing - 3 conductor - NP3TT-1 Plug on both ends - Nickel contacts
Search Keywords: NKTT03YE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NKTT-03YE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Type:Patch Cord
-
Cable Length:0.3 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$21.62
30
$20.97
50
$20.36
100
$19.25
250
$18.73
500
$18.49
1,000 +
$18.01
Click for Quote
Log in
to unlock special pricing