- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NJ6FD-V
NEUTRIK
NJ6FD-V
1/4'' Vertical Jacks - 3 x switching (normalling) stereo jack (T/TN/R/RN/S/SN) Vertical PCB mount panel jack in A-gauge vers ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Compact robust plastic housing provides mechanical and electrical reliability
- Quick Cap Fixing System drastically reduces assembly time through snapping mounting cap
- The retention force is provided by a special spring element, independent from contacts
- Mates with plugs acc. to EIA RS-453
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NJ6FD-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Stereo Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Number of Contacts:3
-
Termination Method:Solder