- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NJ2FD-V
Description
+
1/4'' Vertical Jacks - Non-switching mono jack (T/S)
Vertical PCB mount panel jack in A-gauge version with gold plated contacts and unique quick fixing cap for rapid panel mounting. Separation of mechanical latch and electrical contacts offers high rete
Product Highlights:
- Compact robust plastic housing provides mechanical and electrical reliability
- Quick Cap Fixing System drastically reduces assembly time through snapping mounting cap
- The retention force is provided by a special spring element, independent from contacts
- Mates with plugs acc. to EIA RS-453
Search Keywords: NJ2FDV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NJ2FD-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:1/4" Mono Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
560
Can Ship immediately
Manufacturer Stock:
6,000
can ship
Minimum Order Quantity:
200
Order Increment:
200
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
200
$0.835
400
$0.818
600
$0.808
1,000
$0.795
2,600
$0.771
5,000
$0.755
7,600
$0.745
10,000 +
$0.738
Click for Quote
Log in
to unlock special pricing