- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NF2D-B-Y
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NF2D-B-Y
Conn RCA F 2 POS Solder Cup/Solder Lug ST Panel Mount 2 Terminal 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn RCA F 2 POS Solder Cup/Solder Lug ST Panel Mount 2 Terminal 1 Port
Search Keywords: NF2DBY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NF2D-B-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder Cup/Solder Lug
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Frequently Asked Questions
Is NF2D-B-Y discontinued?
Yes, NF2D-B-Y from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NF2D-B-Y?
The recommended replacement for NF2D-B-Y is NF2D-B-4 from NEUTRIK, available from OnlineComponents.com.
Is NF2D-B-Y RoHS compliant?
Yes, NF2D-B-Y is RoHS compliant.
What is the lead time for NF2D-B-Y?
The standard lead time for NF2D-B-Y is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.