- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NF2D-B-WHITE
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NF2D-B-WHITE
Conn IP40 RCA F 1 POS Solder Cup ST Panel Mount 1 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn IP40 RCA F 1 POS Solder Cup ST Panel Mount 1 Terminal 1 Port
Search Keywords: NF2DBWHITE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NF2D-B-WHITE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | IP40 RCA |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Number of Contacts: | 1 |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Solder Cup |
| Operating Temperature: | -30 to 80 °C |
Product Guides
+
Frequently Asked Questions
Is NF2D-B-WHITE discontinued?
Yes, NF2D-B-WHITE from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NF2D-B-WHITE?
The recommended replacement for NF2D-B-WHITE is NF2D-B-9 from NEUTRIK, available from OnlineComponents.com.
Is NF2D-B-WHITE RoHS compliant?
Yes, NF2D-B-WHITE is RoHS compliant.
What is the lead time for NF2D-B-WHITE?
The standard lead time for NF2D-B-WHITE is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.