Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NF2D-B-9

Phono (RCA) Chassis Connectors - Phono socket in black chrome D-shape housing - white isolation washers - solder version.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Phono (RCA) Chassis Connectors - Phono socket in black chrome D-shape housing - white isolation washers - solder version.
Search Keywords: NF2DB9
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NF2D-B-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: IP40 RCA
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Contact Plating: Gold over Nickel
Termination Method: Solder Cup
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NF2D-B-9 RoHS compliant?
Yes, NF2D-B-9 is RoHS compliant.
What is the lead time for NF2D-B-9?
The standard lead time for NF2D-B-9 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 241
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.32
25
$5.08
50
$4.98
100
$4.88
300
$4.71
500
$4.64
1,000 +
$4.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!