- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NF2D-B-4
NEUTRIK
NF2D-B-4
Phono (RCA) Chassis Connectors - Phono socket in black chrome D-shape housing - yellow isolation washers - solder version.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NF2D-B-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder Cup/Solder Lug
-
Operating Temperature:-30 to 80 °C
-
This product is discontinued, but still in stock.