- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NF2D-B-2
Description
+
Phono (RCA) Chassis Connectors - Phono socket in black chrome D-shape housing - red isolation washers - solder version.
Search Keywords: NF2DB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NF2D-B-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Phono Jack
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:2
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder Cup
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$5.32
25
$5.08
50
$4.98
100
$4.88
300
$4.71
500
$4.64
1,000 +
$4.54
Click for Quote
Log in
to unlock special pricing