- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NF2D-5
Description
+
Phono (RCA) Chassis Connectors - Phono socket in nickel D-shape housing - green isolation washers - solder version.
Search Keywords: NF2D5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NF2D-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Termination Method:Solder Cup
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$4.17
80
$4.09
100 +
$3.86
Click for Quote
Log in
to unlock special pricing