Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NE8MC6-MO

etherCON CAT6 Cable Connector - The set NE8MC6-MO includes a cable plug carrier offering a robust metal shell with Push-Pull l ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
etherCON CAT6 Cable Connector - The set NE8MC6-MO includes a cable plug carrier offering a robust metal shell with Push-Pull locking system - proven Neutrik chuck-type strain relief and a CAT6 RJ45 plug. The set can accommodate STP und UTP cables with O.D
Search Keywords: NE8MC6MO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NE8MC6-MO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    IP65 RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -10 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NE8MC6-MO RoHS compliant?
Yes, NE8MC6-MO is RoHS compliant.
What is the lead time for NE8MC6-MO?
The standard lead time for NE8MC6-MO is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 169
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.11
25
$14.69
50
$13.63
100
$13.19
250
$12.37
500
$11.78
1,000 +
$11.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!