Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NE8FF

D Shape Adapters - etherCON RJ45 feedthrough coupler for cable extensions

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Shape Adapters - etherCON RJ45 feedthrough coupler for cable extensions
Product Highlights:
  • Accommodates NE8MC* or any standard RJ45 plug
  • Approved latch lock system
Search Keywords: NE8FF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NE8FF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: RJ-45 Adapter
Body Orientation: Straight
Mounting: Panel Mount
Gender: F/F
Number of Contacts: 8/8
Maximum Voltage Rating: 50 V
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NE8FF RoHS compliant?
Yes, NE8FF is RoHS compliant.
What is the lead time for NE8FF?
The standard lead time for NE8FF is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102
Can Ship immediately
3 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.75
5
$35.53
10
$33.05
25
$29.78
50
$25.79
100
$25.72
250 +
$25.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!