Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NE8FDV-YK-B

etherCON D Series - Panel mount receptacle with IDC punch down terminals - black D-sized metal flange with latch lock, max. pa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
etherCON D Series - Panel mount receptacle with IDC punch down terminals - black D-sized metal flange with latch lock, max. panel thickness 4 mm - mounting screws included The etherCON Series is a ruggedized and lockable RJ45 connector system - optimize
Search Keywords: NE8FDVYKB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NE8FDV-YK-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: RJ-45
Body Orientation: Straight
Mounting: Panel Mount
Gender: RCP
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NE8FDV-YK-B RoHS compliant?
Yes, NE8FDV-YK-B is RoHS compliant.
What is the lead time for NE8FDV-YK-B?
The standard lead time for NE8FDV-YK-B is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 297
Ships today, if you order in
Manufacturer Stock:
1,000 can ship
Minimum Order Quantity:
5
3 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.67
25
$12.39
50
$12.27
100
$11.21
250
$11.19
500
$11.16
1,000 +
$9.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!