- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NE8FDV
NEUTRIK
NE8FDV
etherCON D Series - Vertical PCB panel mount RJ45 receptacle, D-shape metal flange with latch lock - max. panel thickness 4 mm ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Accommodates NE8MC* or any standard RJ45 plug
- Complies with Class D according to TIA / EIA 568B and ISO / IEC 11801 standard
- Approved latch lock system
- Mountable from the front or rear of the panel
- Ground-panel connection
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NE8FDV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | RJ-45 |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Gender: | F |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 50 V |
| Maximum Current Rating: | 1.5/Contact A |
| Operating Temperature: | -30 to 80 °C |