Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NE8FDP-B

etherCON D Series - RJ45 feedthrough receptacle, black D-shape metal flange with the latch lock - mounting screws included T ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
etherCON D Series - RJ45 feedthrough receptacle, black D-shape metal flange with the latch lock - mounting screws included The etherCON Series is a ruggedized and lockable RJ45 connector system - optimized for pro audio - video and lightning network app
Product Highlights:
  • Accommodates NE8MC* or any standard RJ45 plug
  • Approved latch lock system
  • Mountable from the front or rear of the panel
  • Complies with Cat 5e according to TIA / EIA 568B and ISO / IEC 11801 standard
Search Keywords: NE8FDPB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NE8FDP-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: RJ-45
Body Orientation: Straight
Mounting: Panel Mount
Gender: F
Number of Contacts: 8
Maximum Voltage Rating: 50 V
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -30 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NE8FDP-B RoHS compliant?
Yes, NE8FDP-B is RoHS compliant.
What is the lead time for NE8FDP-B?
The standard lead time for NE8FDP-B is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,251
Can Ship immediately
Manufacturer Stock:
6,350 can ship
Minimum Order Quantity:
5
3 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.24
25
$14.68
50
$14.53
100
$13.18
250
$13.15
500
$11.77
1,000 +
$11.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!