Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NE8FBV-C5-LED-S

etherCON B Series - Vertical PCB mount RJ45 receptacle - CAT5e - shielded - two light pipes for through hole LEDs - B-Series c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
etherCON B Series - Vertical PCB mount RJ45 receptacle - CAT5e - shielded - two light pipes for through hole LEDs - B-Series cutout with latch lock - max. panel thickness 3 mm The etherCON Series is a ruggedized and lockable RJ45 connector system - opti
Search Keywords: NE8FBVC5LEDS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NE8FBV-C5-LED-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: RJ-453816
Body Orientation: Straight3793
Mounting: Surface Mount/Through Hole3806
Pitch: 1.27 mm
Gender: RCP3798
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NE8FBV-C5-LED-S RoHS compliant?
Yes, NE8FBV-C5-LED-S is RoHS compliant.
What is the lead time for NE8FBV-C5-LED-S?
The standard lead time for NE8FBV-C5-LED-S is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$24.75
10
$21.84
25
$20.62
50
$20.17
75
$19.54
100 +
$15.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!