- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NE8FBH
NEUTRIK
NE8FBH
etherCON B Series - Horizontal PCB mount RJ45 receptacle - B-Series cutout with latch lock - max. panel thickness 3 mm The e ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Accommodates rugged etherCON NE8MC* or any standard RJ45 plug
- Approved latch lock system
- Complies with Class D according to TIA / EIA 568B and ISO / IEC 11801 standard
- Ground panel connection
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NE8FBH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-30 to 80 °C