- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- NDL
Description
+
speakON Chassis Connectors Accessories - The dummyPLUG NDL for all 4 pole Neutrik speakON and powerCON chassis enables you to simplify cabling. Unused inputs can be covered to avoid miss wiring and protect against dust additionally.
Search Keywords: NDL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NDL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016991500.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Dummy Plug
-
Dimension:22 x 22 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Manufacturer Stock:
1,900
can ship
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
100
$0.657
300
$0.636
500
$0.626
1,000
$0.613
2,500
$0.596
5,000
$0.582
7,500
$0.575
10,000 +
$0.569
Click for Quote
Log in
to unlock special pricing